20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3AKK-2006R

DigiKey Part Number
M3AKK-2006R-ND
Manufacturer
Manufacturer Product Number
M3AKK-2006R
Description
IDC CABLE - MSC20K/MC20M/MPK20K
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1399,80000 Kč399,80 Kč
10307,72600 Kč3 077,26 Kč
25278,41680 Kč6 960,42 Kč
50258,60720 Kč12 930,36 Kč
100240,64760 Kč24 064,76 Kč
250219,47192 Kč54 867,98 Kč
500205,21220 Kč102 606,10 Kč
1 000192,66421 Kč192 664,21 Kč
Manufacturers Standard Package
Unit Price without VAT:399,80000 Kč
Unit Price with VAT:483,75800 Kč
Alternate Color
IDC CABLE - MSC20K/MC20G/MPK20K
In-Stock: 0
Unit Price: 392,03000 Kč
Alternate Length
IDC CABLE - MSC20K/MC20M/MPK20K
In-Stock: 0
Unit Price: 432,98000 Kč
IDC CABLE - MSC20K/MC20M/MPK20K
In-Stock: 0
Unit Price: 482,11000 Kč