


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,03000 Kč | 392,03 Kč |
| 10 | 301,67800 Kč | 3 016,78 Kč |
| 25 | 272,94040 Kč | 6 823,51 Kč |
| 50 | 253,50880 Kč | 12 675,44 Kč |
| 100 | 235,88940 Kč | 23 588,94 Kč |
| 250 | 215,11612 Kč | 53 779,03 Kč |
| 500 | 201,12598 Kč | 100 562,99 Kč |
| 1 000 | 188,47406 Kč | 188 474,06 Kč |
| Unit Price without VAT: | 392,03000 Kč |
|---|---|
| Unit Price with VAT: | 474,35630 Kč |




