


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,67000 Kč | 409,67 Kč |
| 10 | 315,39000 Kč | 3 153,90 Kč |
| 25 | 285,37960 Kč | 7 134,49 Kč |
| 50 | 265,08720 Kč | 13 254,36 Kč |
| 100 | 246,69500 Kč | 24 669,50 Kč |
| 250 | 225,01120 Kč | 56 252,80 Kč |
| 500 | 210,40626 Kč | 105 203,13 Kč |
| 1 000 | 198,00484 Kč | 198 004,84 Kč |
| Unit Price without VAT: | 409,67000 Kč |
|---|---|
| Unit Price with VAT: | 495,70070 Kč |




