


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,11000 Kč | 482,11 Kč |
| 10 | 371,45500 Kč | 3 714,55 Kč |
| 25 | 336,27880 Kč | 8 406,97 Kč |
| 50 | 312,50060 Kč | 15 625,03 Kč |
| 100 | 290,95040 Kč | 29 095,04 Kč |
| 250 | 265,54912 Kč | 66 387,28 Kč |
| 500 | 248,44498 Kč | 124 222,49 Kč |
| Unit Price without VAT: | 482,11000 Kč |
|---|---|
| Unit Price with VAT: | 583,35310 Kč |




