20 Position Rectangular Socket Connector IDC Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Rectangular Socket Connector IDC Gold
AWP-20-7240-T_Other Side
AWP 20-7240-T
AWP 20-7240-T

AWP 20-7240-T

DigiKey Part Number
HHKC20H-ND
Manufacturer
Manufacturer Product Number
AWP 20-7240-T
Description
CONN SOCKET 20POS IDC GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Socket Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Assmann WSW Components
Mounting Type
Free Hanging (In-Line)
Packaging
Tray
Cable Termination
IDC
Part Status
Active
Wire Type
Ribbon Cable
Connector Type
Socket
Features
Feed Through, Polarizing Key
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
20
Contact Finish Thickness
Flash
Pitch
0.100" (2.54mm)
Color
Gray
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 036
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
109,28100 Kč92,81 Kč
258,70160 Kč217,54 Kč
508,28580 Kč414,29 Kč
1087,84509 Kč847,27 Kč
3247,25923 Kč2 351,99 Kč
5407,00167 Kč3 780,90 Kč
1 0806,66725 Kč7 200,63 Kč
2 5926,26772 Kč16 245,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč