20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3DDH-2036G

DigiKey Part Number
H3DDH-2036G-ND
Manufacturer
Manufacturer Product Number
H3DDH-2036G
Description
IDC CBL- HHKR20H/AE20G/HHKR20H
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
Assmann WSW Components
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,05000 Kč60,05 Kč
1048,98800 Kč489,88 Kč
2545,17080 Kč1 129,27 Kč
5042,47060 Kč2 123,53 Kč
10039,93820 Kč3 993,82 Kč
25036,82208 Kč9 205,52 Kč
50034,62822 Kč17 314,11 Kč
1 00032,56559 Kč32 565,59 Kč
2 50031,35472 Kč78 386,80 Kč
Manufacturers Standard Package
Unit Price without VAT:60,05000 Kč
Unit Price with VAT:72,66050 Kč
Alternate Color
IDC CBL- HHKR20H/AE20M/HHKR20H
In-Stock: 0
Unit Price: 93,65000 Kč
Alternate Length
IDC CBL- HHKR20H/AE20G/HHKR20H
In-Stock: 0
Unit Price: 28,14000 Kč
IDC CBL- HHKR20H/AE20G/HHKR20H
In-Stock: 0
Unit Price: 45,15000 Kč
Assembly Component