
H3DDH-2018G | |
|---|---|
DigiKey Part Number | H3DDH-2018G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-2018G |
Description | IDC CBL- HHKR20H/AE20G/HHKR20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 39,32900 Kč | 393,29 Kč |
| 25 | 37,66200 Kč | 941,55 Kč |
| 50 | 36,82620 Kč | 1 841,31 Kč |
| 100 | 35,15280 Kč | 3 515,28 Kč |
| 250 | 31,80440 Kč | 7 951,10 Kč |
| 500 | 29,29388 Kč | 14 646,94 Kč |
| 1 000 | 25,10878 Kč | 25 108,78 Kč |
| 2 500 | 23,43494 Kč | 58 587,35 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |







