
H3DDH-1018G | |
|---|---|
DigiKey Part Number | H3DDH-1018G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-1018G |
Description | IDC CBL - HHKR10H/AE10G/HHKR10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 24,06400 Kč | 240,64 Kč |
| 25 | 22,17400 Kč | 554,35 Kč |
| 50 | 20,85100 Kč | 1 042,55 Kč |
| 100 | 19,60790 Kč | 1 960,79 Kč |
| 250 | 18,07760 Kč | 4 519,40 Kč |
| 500 | 16,99956 Kč | 8 499,78 Kč |
| 1 000 | 15,98662 Kč | 15 986,62 Kč |
| 2 500 | 14,74018 Kč | 36 850,45 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |












