
AWG28-10/G/300 | |
|---|---|
DigiKey Part Number | AE10G-300-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-10/G/300 |
Description | CBL RIBN 10COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.500" (12.70mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -10°C ~ 105°C |
Number of Conductors 10 | Ratings UL Style 2651 |
Pitch | Conductor Material Copper, Tinned |
Length 300.0' (91.44m) | Insulation Resistance 100MOhms |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 016,96000 Kč | 3 016,96 Kč |
| 2 | 2 734,36500 Kč | 5 468,73 Kč |
| 3 | 2 581,21667 Kč | 7 743,65 Kč |
| 5 | 2 400,42600 Kč | 12 002,13 Kč |
| 7 | 2 288,41429 Kč | 16 018,90 Kč |
| 10 | 2 175,56200 Kč | 21 755,62 Kč |
| Unit Price without VAT: | 3 016,96000 Kč |
|---|---|
| Unit Price with VAT: | 3 650,52160 Kč |

























