


H3CCS-1036G | |
|---|---|
DigiKey Part Number | H3CCS-1036G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-1036G |
Description | IDC CBL - HHKC10S/AE10G/HHKC10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,54000 Kč | 37,54 Kč |
| 10 | 30,53200 Kč | 305,32 Kč |
| 25 | 28,13840 Kč | 703,46 Kč |
| 50 | 26,46140 Kč | 1 323,07 Kč |
| 100 | 24,88270 Kč | 2 488,27 Kč |
| 250 | 22,94020 Kč | 5 735,05 Kč |
| 500 | 21,57334 Kč | 10 786,67 Kč |
| 1 000 | 20,28781 Kč | 20 287,81 Kč |
| 2 500 | 18,70630 Kč | 46 765,75 Kč |
| Unit Price without VAT: | 37,54000 Kč |
|---|---|
| Unit Price with VAT: | 45,42340 Kč |




