10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3CCS-1006G

DigiKey Part Number
H3CCS-1006G-ND
Manufacturer
Manufacturer Product Number
H3CCS-1006G
Description
IDC CBL - HHKC10S/AE10G/HHKC10S
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
0.500' (152.40mm, 6.00")
Packaging
Bulk
Features
Polarizing Key
Part Status
Active
Color
Gray, Ribbon
Connector Type
Socket to Socket
Shielding
Unshielded
Number of Positions
10
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,15000 Kč23,15 Kč
1019,58300 Kč195,83 Kč
2518,78680 Kč469,67 Kč
5018,38620 Kč919,31 Kč
10017,58950 Kč1 758,95 Kč
25015,98948 Kč3 997,37 Kč
50014,39072 Kč7 195,36 Kč
1 00012,79172 Kč12 791,72 Kč
2 50011,59257 Kč28 981,42 Kč
Manufacturers Standard Package
Unit Price without VAT:23,15000 Kč
Unit Price with VAT:28,01150 Kč
Alternate Color
IDC CBL - HHKC10S/AE10M/HHKC10S
In-Stock: 0
Unit Price: 25,86000 Kč
Alternate Length
IDC CBL - HHKC10S/AE10G/HHKC10S
In-Stock: 0
Unit Price: 37,54000 Kč
IDC CBL - HHKC10S/AE10G/HHKC10S
In-Stock: 0
Unit Price: 29,20000 Kč
Assembly Component