


H3CCS-1006M | |
|---|---|
DigiKey Part Number | H3CCS-1006M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-1006M |
Description | IDC CBL - HHKC10S/AE10M/HHKC10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Multiple, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 Kč | 25,86 Kč |
| 10 | 21,91900 Kč | 219,19 Kč |
| 25 | 21,03080 Kč | 525,77 Kč |
| 50 | 20,58860 Kč | 1 029,43 Kč |
| 100 | 19,69180 Kč | 1 969,18 Kč |
| 250 | 17,90152 Kč | 4 475,38 Kč |
| 500 | 16,11130 Kč | 8 055,65 Kč |
| 1 000 | 14,32126 Kč | 14 321,26 Kč |
| 2 500 | 12,97854 Kč | 32 446,35 Kč |
| Unit Price without VAT: | 25,86000 Kč |
|---|---|
| Unit Price with VAT: | 31,29060 Kč |




