
H3DDH-1006G | |
|---|---|
DigiKey Part Number | H3DDH-1006G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-1006G |
Description | IDC CBL - HHKR10H/AE10G/HHKR10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 18,58300 Kč | 185,83 Kč |
| 25 | 17,12600 Kč | 428,15 Kč |
| 50 | 16,10540 Kč | 805,27 Kč |
| 100 | 15,14170 Kč | 1 514,17 Kč |
| 250 | 13,96032 Kč | 3 490,08 Kč |
| 500 | 13,12752 Kč | 6 563,76 Kč |
| 1 000 | 12,34514 Kč | 12 345,14 Kč |
| 2 500 | 11,38251 Kč | 28 456,28 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |












