



302-S141 | |
|---|---|
DigiKey Part Number | ED10522-ND |
Manufacturer | |
Manufacturer Product Number | 302-S141 |
Description | CONN HEADER VERT 14POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 302-S141 Models |
Category | Contact Length - Post 0.122" (3.10mm) |
Mfr | Insulation Height 0.358" (9.10mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions | Features Keying Slot |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 1.25µin (0.032µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,33300 Kč | 53,33 Kč |
| 200 | 4,32140 Kč | 864,28 Kč |
| 600 | 3,99837 Kč | 2 399,02 Kč |
| 1 000 | 3,85649 Kč | 3 856,49 Kč |
| 5 000 | 3,44224 Kč | 17 211,20 Kč |
| 10 000 | 3,27794 Kč | 32 779,40 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |











