ACM4520-142-2P-T000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 52 723
Unit Price: 17,01000 Kč
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 17,64000 Kč
Datasheet
2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 100 MHz 1.5A DCR 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM4520-142-2P-T000

DigiKey Part Number
445-6136-2-ND - Tape & Reel (TR)
445-6136-1-ND - Cut Tape (CT)
445-6136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM4520-142-2P-T000
Description
CMC 1.7A 2LN 1.4 KOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 100 MHz 1.5A DCR 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACM4520-142-2P-T000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.5A
Manufacturer
TDK
DC Resistance (DCR) (Max)
80mOhm
Series
Voltage Rating - DC
50V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Size / Dimension
0.185" L x 0.177" W (4.70mm x 4.50mm)
Number of Lines
2
Height (Max)
0.079" (2.00mm)
Impedance @ Frequency
1.4 kOhms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACP3225-102-2P-T000TDK52 723445-8637-1-ND17,01000 KčSimilar
ACP3225-501-2P-T000TDK0445-172408-1-ND17,64000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1014,55200 Kč145,52 Kč
2513,45560 Kč336,39 Kč
5012,68280 Kč634,14 Kč
10011,95840 Kč1 195,84 Kč
25011,06344 Kč2 765,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8009,92680 Kč7 941,44 Kč
1 6009,36078 Kč14 977,25 Kč
2 4009,04498 Kč21 707,95 Kč
4 0008,66267 Kč34 650,68 Kč
5 6008,41997 Kč47 151,83 Kč
8 0008,17032 Kč65 362,56 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč