
ACM9070-701-2PL-TL01 | |
|---|---|
DigiKey Part Number | 445-2216-2-ND - Tape & Reel (TR) 445-2216-1-ND - Cut Tape (CT) 445-2216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM9070-701-2PL-TL01 |
Description | CMC 5A 2LN 700 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 5A DCR 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM9070-701-2PL-TL01 Models |
Category | Current Rating (Max) 5A |
Manufacturer TDK | DC Resistance (DCR) (Max) 10mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Number of Lines 2 | Height (Max) 0.177" (4.50mm) |
Impedance @ Frequency 700 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 24,42100 Kč | 244,21 Kč |
| 25 | 22,58560 Kč | 564,64 Kč |
| 50 | 21,29620 Kč | 1 064,81 Kč |
| 100 | 20,07620 Kč | 2 007,62 Kč |
| 250 | 18,57484 Kč | 4 643,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 16,66769 Kč | 13 334,15 Kč |
| 1 600 | 15,71844 Kč | 25 149,50 Kč |
| 2 400 | 15,18908 Kč | 36 453,79 Kč |
| 4 000 | 14,54815 Kč | 58 192,60 Kč |
| 5 600 | 14,14129 Kč | 79 191,22 Kč |
| 8 000 | 14,00304 Kč | 112 024,32 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |











