
FDN337N | |
|---|---|
DigiKey Part Number | FDN337NTR-ND - Tape & Reel (TR) FDN337NCT-ND - Cut Tape (CT) FDN337NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN337N |
Description | MOSFET N-CH 30V 2.2A SUPERSOT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.2A (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 300 pF @ 10 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 155°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 65mOhm @ 2.2A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,69600 Kč | 116,96 Kč |
| 100 | 7,56770 Kč | 756,77 Kč |
| 500 | 5,78998 Kč | 2 894,99 Kč |
| 1 000 | 5,21716 Kč | 5 217,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,19498 Kč | 12 584,94 Kč |
| 6 000 | 3,85212 Kč | 23 112,72 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |










