37.5V Clamp 16A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T27A

DigiKey Part Number
497-7435-2-ND - Tape & Reel (TR)
497-7435-1-ND - Cut Tape (CT)
497-7435-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6T27A
Description
TVS DIODE 23.1VWM 37.5VC SMB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
37.5V Clamp 16A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SM6T27A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 693
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,11000 Kč4,11 Kč
102,75100 Kč27,51 Kč
1002,58700 Kč258,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,05315 Kč5 132,88 Kč
5 0001,98129 Kč9 906,45 Kč
Manufacturers Standard Package
Unit Price without VAT:4,11000 Kč
Unit Price with VAT:4,97310 Kč