
H3DDH-1036G | |
|---|---|
DigiKey Part Number | H3DDH-1036G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-1036G |
Description | IDC CBL - HHKR10H/AE10G/HHKR10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 37,43900 Kč | 374,39 Kč |
| 25 | 35,84760 Kč | 896,19 Kč |
| 50 | 35,05400 Kč | 1 752,70 Kč |
| 100 | 33,46030 Kč | 3 346,03 Kč |
| 250 | 30,27324 Kč | 7 568,31 Kč |
| 500 | 27,88324 Kč | 13 941,62 Kč |
| 1 000 | 23,89992 Kč | 23 899,92 Kč |
| 2 500 | 22,30668 Kč | 55 766,70 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |




