
H3DDH-1036M | |
|---|---|
DigiKey Part Number | H3DDH-1036M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-1036M |
Description | IDC CBL - HHKR10H/AE10M/HHKR10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 49,28200 Kč | 492,82 Kč |
| 25 | 46,67440 Kč | 1 166,86 Kč |
| 50 | 45,58660 Kč | 2 279,33 Kč |
| 100 | 43,41550 Kč | 4 341,55 Kč |
| 250 | 37,98792 Kč | 9 496,98 Kč |
| 500 | 36,90272 Kč | 18 451,36 Kč |
| 1 000 | 31,47579 Kč | 31 475,79 Kč |
| 2 500 | 29,30506 Kč | 73 262,65 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |




