
H3DDH-1018M | |
|---|---|
DigiKey Part Number | H3DDH-1018M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-1018M |
Description | IDC CBL - HHKR10H/AE10M/HHKR10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 34,12200 Kč | 341,22 Kč |
| 25 | 32,67280 Kč | 816,82 Kč |
| 50 | 31,95060 Kč | 1 597,53 Kč |
| 100 | 30,49750 Kč | 3 049,75 Kč |
| 250 | 27,59304 Kč | 6 898,26 Kč |
| 500 | 25,41472 Kč | 12 707,36 Kč |
| 1 000 | 21,78417 Kč | 21 784,17 Kč |
| 2 500 | 20,33194 Kč | 50 829,85 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |




