


H3CCH-2006G | |
|---|---|
DigiKey Part Number | H3CCH-2006G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-2006G |
Description | IDC CBL - HHKC20H/AE20G/HHKC20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 20,85100 Kč | 208,51 Kč |
| 25 | 19,21720 Kč | 480,43 Kč |
| 50 | 18,07080 Kč | 903,54 Kč |
| 100 | 16,99160 Kč | 1 699,16 Kč |
| 250 | 15,66536 Kč | 3 916,34 Kč |
| 500 | 14,73094 Kč | 7 365,47 Kč |
| 1 000 | 13,85322 Kč | 13 853,22 Kč |
| 2 500 | 12,77300 Kč | 31 932,50 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |
















