20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3CCH-2006M

DigiKey Part Number
H3CCH-2006M-ND
Manufacturer
Manufacturer Product Number
H3CCH-2006M
Description
IDC CBL - HHKC20H/AE20M/HHKC20H
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
Assmann WSW Components
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
Flash
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 573
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1024,67300 Kč246,73 Kč
2522,74520 Kč568,63 Kč
5021,38860 Kč1 069,43 Kč
10020,11190 Kč2 011,19 Kč
25018,54208 Kč4 635,52 Kč
50017,43674 Kč8 718,37 Kč
1 00016,39755 Kč16 397,55 Kč
2 50015,11898 Kč37 797,45 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč
Alternate Color
IDC CBL - HHKC20H/AE20G/HHKC20H
In-Stock: 0
Unit Price: 25,62000 Kč
Alternate Length
IDC CBL - HHKC20H/AE20M/HHKC20H
In-Stock: 0
Unit Price: 83,57000 Kč
IDC CBL - HHKC20H/AE20M/HHKC20H
In-Stock: 0
Unit Price: 52,29000 Kč
Assembly Component