


H3CCH-2036M | |
|---|---|
DigiKey Part Number | H3CCH-2036M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-2036M |
Description | IDC CBL - HHKC20H/AE20M/HHKC20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 68,18100 Kč | 681,81 Kč |
| 25 | 62,85120 Kč | 1 571,28 Kč |
| 50 | 59,10100 Kč | 2 955,05 Kč |
| 100 | 55,57540 Kč | 5 557,54 Kč |
| 250 | 51,23848 Kč | 12 809,62 Kč |
| 500 | 48,18622 Kč | 24 093,11 Kč |
| 1 000 | 45,31662 Kč | 45 316,62 Kč |
| 2 500 | 45,00157 Kč | 112 503,93 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |




