


H3CCH-2036G | |
|---|---|
DigiKey Part Number | H3CCH-2036G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-2036G |
Description | IDC CBL - HHKC20H/AE20G/HHKC20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 47,12000 Kč | 471,20 Kč |
| 25 | 43,44080 Kč | 1 086,02 Kč |
| 50 | 40,84540 Kč | 2 042,27 Kč |
| 100 | 38,40740 Kč | 3 840,74 Kč |
| 250 | 35,41020 Kč | 8 852,55 Kč |
| 500 | 33,30030 Kč | 16 650,15 Kč |
| 1 000 | 31,31684 Kč | 31 316,84 Kč |
| 2 500 | 30,04234 Kč | 75 105,85 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |






