20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown

H3CCH-2018G

DigiKey Part Number
H3CCH-2018G-ND
Manufacturer
Manufacturer Product Number
H3CCH-2018G
Description
IDC CBL - HHKC20H/AE20G/HHKC20H
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
Assmann WSW Components
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
Flash
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 572
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1031,60200 Kč316,02 Kč
2529,12840 Kč728,21 Kč
5027,38980 Kč1 369,49 Kč
10025,75400 Kč2 575,40 Kč
25023,74452 Kč5 936,13 Kč
50022,32886 Kč11 164,43 Kč
1 00020,99863 Kč20 998,63 Kč
2 50019,40450 Kč48 511,25 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč
Alternate Color
IDC CBL - HHKC20H/AE20M/HHKC20H
In-Stock: 0
Unit Price: 52,29000 Kč
Alternate Length
IDC CBL - HHKC20H/AE20G/HHKC20H
In-Stock: 1129
Unit Price: 57,74000 Kč
IDC CBL - HHKC20H/AE20G/HHKC20H
In-Stock: 0
Unit Price: 25,62000 Kč
Assembly Component