


H3CCH-2018M | |
|---|---|
DigiKey Part Number | H3CCH-2018M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-2018M |
Description | IDC CBL - HHKC20H/AE20M/HHKC20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 42,56300 Kč | 425,63 Kč |
| 25 | 39,24120 Kč | 981,03 Kč |
| 50 | 36,90180 Kč | 1 845,09 Kč |
| 100 | 34,69920 Kč | 3 469,92 Kč |
| 250 | 31,99088 Kč | 7 997,72 Kč |
| 500 | 30,08426 Kč | 15 042,13 Kč |
| 1 000 | 28,29229 Kč | 28 292,29 Kč |
| 2 500 | 26,88424 Kč | 67 210,60 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |




