


H3CCH-1006M | |
|---|---|
DigiKey Part Number | H3CCH-1006M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-1006M |
Description | IDC CBL - HHKC10H/AE10M/HHKC10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,04800 Kč | 220,48 Kč |
| 25 | 20,67040 Kč | 516,76 Kč |
| 50 | 19,68360 Kč | 984,18 Kč |
| 100 | 18,74070 Kč | 1 874,07 Kč |
| 250 | 17,56608 Kč | 4 391,52 Kč |
| 500 | 16,72700 Kč | 8 363,50 Kč |
| 1 000 | 15,92845 Kč | 15 928,45 Kč |
| 2 500 | 14,93134 Kč | 37 328,35 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |












