


H3CCH-1036M | |
|---|---|
DigiKey Part Number | H3CCH-1036M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-1036M |
Description | IDC CBL - HHKC10H/AE10M/HHKC10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 48,71500 Kč | 487,15 Kč |
| 25 | 46,64920 Kč | 1 166,23 Kč |
| 50 | 45,61180 Kč | 2 280,59 Kč |
| 100 | 43,53730 Kč | 4 353,73 Kč |
| 250 | 39,39056 Kč | 9 847,64 Kč |
| 500 | 36,28076 Kč | 18 140,38 Kč |
| 1 000 | 31,09783 Kč | 31 097,83 Kč |
| 2 500 | 29,02461 Kč | 72 561,52 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |




