


H3CCH-1018M | |
|---|---|
DigiKey Part Number | H3CCH-1018M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-1018M |
Description | IDC CBL - HHKC10H/AE10M/HHKC10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 32,88300 Kč | 328,83 Kč |
| 25 | 30,81680 Kč | 770,42 Kč |
| 50 | 29,34260 Kč | 1 467,13 Kč |
| 100 | 27,93780 Kč | 2 793,78 Kč |
| 250 | 26,18788 Kč | 6 546,97 Kč |
| 500 | 24,93764 Kč | 12 468,82 Kč |
| 1 000 | 23,74727 Kč | 23 747,27 Kč |
| 2 500 | 22,26132 Kč | 55 653,30 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |




