10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown

H3CCH-1018G

DigiKey Part Number
H3CCH-1018G-ND
Manufacturer
Manufacturer Product Number
H3CCH-1018G
Description
IDC CBL - HHKC10H/AE10G/HHKC10H
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
Assmann WSW Components
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
Flash
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 075
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1026,39400 Kč263,94 Kč
2524,74400 Kč618,60 Kč
5023,56400 Kč1 178,20 Kč
10022,43640 Kč2 243,64 Kč
25021,02992 Kč5 257,48 Kč
50020,02580 Kč10 012,90 Kč
1 00019,06996 Kč19 069,96 Kč
2 50017,87644 Kč44 691,10 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč
Alternate Color
IDC CBL - HHKC10H/AE10M/HHKC10H
In-Stock: 1027
Unit Price: 38,64000 Kč
Alternate Length
IDC CBL - HHKC10H/AE10G/HHKC10H
In-Stock: 0
Unit Price: 40,32000 Kč
IDC CBL - HHKC10H/AE10G/HHKC10H
In-Stock: 0
Unit Price: 36,12000 Kč
Assembly Component