


H3AAH-1006G | |
|---|---|
DigiKey Part Number | H3AAH-1006G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-1006G |
Description | IDC CBL - HHSC10H/AE10G/HHSC10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 19,93800 Kč | 199,38 Kč |
| 25 | 18,69480 Kč | 467,37 Kč |
| 50 | 17,79800 Kč | 889,90 Kč |
| 100 | 16,94720 Kč | 1 694,72 Kč |
| 250 | 15,88520 Kč | 3 971,30 Kč |
| 500 | 15,12692 Kč | 7 563,46 Kč |
| 1 000 | 14,40448 Kč | 14 404,48 Kč |
| 2 500 | 13,50285 Kč | 33 757,12 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |




