10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3AAH-1006M

DigiKey Part Number
H3AAH-1006M-ND
Manufacturer
Manufacturer Product Number
H3AAH-1006M
Description
IDC CBL - HHSC10H/AE10M/HHSC10H
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
0.500' (152.40mm, 6.00")
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,44000 Kč25,44 Kč
1021,52300 Kč215,23 Kč
2520,63880 Kč515,97 Kč
5020,20060 Kč1 010,03 Kč
10019,32050 Kč1 932,05 Kč
25017,56452 Kč4 391,13 Kč
50015,80806 Kč7 904,03 Kč
1 00014,05160 Kč14 051,60 Kč
2 50012,73420 Kč31 835,50 Kč
Manufacturers Standard Package
Unit Price without VAT:25,44000 Kč
Unit Price with VAT:30,78240 Kč
Alternate Color
IDC CBL - HHSC10H/AE10G/HHSC10H
In-Stock: 0
Unit Price: 23,57000 Kč
Alternate Length
IDC CBL - HHSC10H/AE10M/HHSC10H
In-Stock: 0
Unit Price: 55,89000 Kč
IDC CBL - HHSC10H/AE10M/HHSC10H
In-Stock: 0
Unit Price: 36,50000 Kč
Assembly Component