10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown

H3AAH-1018M

DigiKey Part Number
H3AAH-1018M-ND
Manufacturer
Manufacturer Product Number
H3AAH-1018M
Description
IDC CBL - HHSC10H/AE10M/HHSC10H
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
1.50' (457.20mm)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,50000 Kč36,50 Kč
1031,82500 Kč318,25 Kč
2530,46560 Kč761,64 Kč
5029,78580 Kč1 489,29 Kč
10028,43230 Kč2 843,23 Kč
25025,72484 Kč6 431,21 Kč
50023,69436 Kč11 847,18 Kč
1 00020,30929 Kč20 309,29 Kč
2 50018,95540 Kč47 388,50 Kč
Manufacturers Standard Package
Unit Price without VAT:36,50000 Kč
Unit Price with VAT:44,16500 Kč
Alternate Color
IDC CBL - HHSC10H/AE10G/HHSC10H
In-Stock: 385
Unit Price: 27,32000 Kč
Alternate Length
IDC CBL - HHSC10H/AE10M/HHSC10H
In-Stock: 0
Unit Price: 55,89000 Kč
IDC CBL - HHSC10H/AE10M/HHSC10H
In-Stock: 0
Unit Price: 25,44000 Kč
Assembly Component