Graphic LCD Display Module Red, Green, Blue (RGB) OLED 8-Bit, Parallel, I2C, SPI 1.91" (48.51mm) 176 x 176
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Graphic LCD Display Module Red, Green, Blue (RGB) OLED 8-Bit, Parallel, I2C, SPI 1.91" (48.51mm) 176 x 176
1.8" and 1.91 Color OLED Displays

NHD-1.91-176176UBC3

DigiKey Part Number
757-NHD-1.91-176176UBC3-ND
Manufacturer
Manufacturer Product Number
NHD-1.91-176176UBC3
Description
GRAPHIC DISPLAY OLED RGB 1.91"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Red, Green, Blue (RGB) OLED 8-Bit, Parallel, I2C, SPI 1.91" (48.51mm) 176 x 176
Datasheet
 Datasheet
EDA/CAD Models
NHD-1.91-176176UBC3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Active
Display Type
OLED
Display Mode
-
Touchscreen
-
Diagonal Screen Size
1.91" (48.51mm)
Viewing Area
35.50mm W x 35.50mm H
Backlight
-
Dot Pixels
176 x 176
Interface
8-Bit, Parallel, I2C, SPI
Controller Type
SSD1333
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1627,63000 Kč627,63 Kč
Manufacturers Standard Package
Unit Price without VAT:627,63000 Kč
Unit Price with VAT:759,43230 Kč