
NHD-1.69-160128B | |
|---|---|
DigiKey Part Number | 757-NHD-1.69-160128B-ND |
Manufacturer | |
Manufacturer Product Number | NHD-1.69-160128B |
Description | GRAPHIC DISPLAY OLED RGB 1.69 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Red, Green, Blue (RGB) OLED 8-Bit, Parallel, I2C, SPI 1.69" (42.93mm) 160 x 128 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-1.69-160128B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | 1.69" (42.93mm) | |
Viewing Area | 35.58mm W x 28.86mm H | |
Backlight | - | |
Dot Pixels | 160 x 128 | |
Interface | 8-Bit, Parallel, I2C, SPI | |
Controller Type | SSD1333 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | 0.05mm W x 0.19mm H | |
Dot Pitch | 0.07mm W x 0.21mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,07000 Kč | 418,07 Kč |
| Unit Price without VAT: | 418,07000 Kč |
|---|---|
| Unit Price with VAT: | 505,86470 Kč |













