


NHD-1.27-12896G | |
|---|---|
DigiKey Part Number | NHD-1.27-12896G-ND |
Manufacturer | |
Manufacturer Product Number | NHD-1.27-12896G |
Description | GRAPHIC DISPLAY OLED RGB 1.27" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Red, Green, Blue (RGB) OLED Parallel, Serial 1.27" (32.26mm) 128 x 96 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-1.27-12896G Models |
Category | Viewing Area 27.71mm W x 21.28mm H |
Manufacturer Newhaven Display Intl | Dot Pixels 128 x 96 |
Packaging Tray | Interface Parallel, Serial |
Part Status Active | Controller Type SSD1351 |
Display Type OLED | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transflective | Base Product Number |
Diagonal Screen Size 1.27" (32.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,63000 Kč | 400,63 Kč |
| Unit Price without VAT: | 400,63000 Kč |
|---|---|
| Unit Price with VAT: | 484,76230 Kč |








