
326 | |
|---|---|
DigiKey Part Number | 1528-1220-ND |
Manufacturer | |
Manufacturer Product Number | 326 |
Description | GRAPHIC DISPLAY OLED WHITE 0.96" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module White OLED - Passive Matrix I2C, SPI 0.96" (24.38mm) 128 x 64 |
Datasheet | Datasheet |
Category | Backlight Without Backlight |
Manufacturer Adafruit Industries LLC | Dot Pixels 128 x 64 |
Packaging Bag | Interface I2C, SPI |
Part Status Active | Graphics Color White |
Display Type OLED - Passive Matrix | Background Color Black |
Diagonal Screen Size 0.96" (24.38mm) | Dot Size 0.15mm W x 0.15mm H |
Viewing Area 23.74mm W x 12.86mm H | Dot Pitch 0.17mm W x 0.17mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,47000 Kč | 367,47 Kč |
| Unit Price without VAT: | 367,47000 Kč |
|---|---|
| Unit Price with VAT: | 444,63870 Kč |











