
NHD-1.5-128128UGC3 | |
|---|---|
DigiKey Part Number | NHD-1.5-128128UGC3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-1.5-128128UGC3 |
Description | GRAPHIC DISPLAY OLED RGB 1.5" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) OLED - Passive Matrix Parallel/Serial 1.5" (38.10mm) 128 x 128 |
Datasheet | Datasheet |
Category | Dot Pixels 128 x 128 |
Manufacturer Newhaven Display Intl | Interface Parallel/Serial |
Packaging Box | Controller Type SSD1351 |
Part Status Active | Graphics Color Red, Green, Blue (RGB) |
Display Type OLED - Passive Matrix | Dot Size 0.14mm W x 0.19mm H |
Diagonal Screen Size 1.5" (38.10mm) | Dot Pitch 0.21mm W x 0.21mm H |
Viewing Area 28.00mm W x 28.00mm H | Base Product Number |
Backlight Without Backlight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,00000 Kč | 512,00 Kč |
| Unit Price without VAT: | 512,00000 Kč |
|---|---|
| Unit Price with VAT: | 619,52000 Kč |










