
DLC0130BEOG-3 | |
|---|---|
DigiKey Part Number | 3190-DLC0130BEOG-3-ND |
Manufacturer | |
Manufacturer Product Number | DLC0130BEOG-3 |
Description | GRAPHIC DISPLAY OLED RGB 1.3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Red, Green, Blue (RGB) OLED QSPI 1.3" (33.02mm) 360 x 360 |
Datasheet | Datasheet |
Category | Viewing Area 32.94mm W x 32.94mm H |
Manufacturer DLC Display Co.,Ltd | Backlight Without Backlight |
Packaging Bag | Dot Pixels 360 x 360 |
Part Status Active | Interface QSPI |
Display Type OLED | Controller Type SH8601 |
Touchscreen Non-Touch | Graphics Color Red, Green, Blue (RGB) |
Diagonal Screen Size 1.3" (33.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 823,38000 Kč | 823,38 Kč |
| 10 | 673,04900 Kč | 6 730,49 Kč |
| 100 | 586,34820 Kč | 58 634,82 Kč |
| Unit Price without VAT: | 823,38000 Kč |
|---|---|
| Unit Price with VAT: | 996,28980 Kč |







