


DLC-T1.3CDS#1 | |
|---|---|
DigiKey Part Number | 3190-DLC-T1.3CDS#1-ND |
Manufacturer | |
Manufacturer Product Number | DLC-T1.3CDS#1 |
Description | 1.3 INCH ROUND IPS TFT DISPLAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) SPI 1.3" (33.02mm) 240 x 240 |
Datasheet | Datasheet |
EDA/CAD Models | DLC-T1.3CDS#1 Models |
Category | Diagonal Screen Size 1.3" (33.02mm) |
Manufacturer DLC Display Co.,Ltd | Viewing Area 32.40mm W x 32.40mm H |
Packaging Bag | Backlight LED |
Part Status Active | Dot Pixels 240 x 240 |
Display Type TFT - Color, IPS (In-Plane Switching) | Interface SPI |
Display Mode Transmissive | Controller Type GC9A01 |
Touchscreen Non-Touch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,33000 Kč | 377,33 Kč |
| 10 | 297,75200 Kč | 2 977,52 Kč |
| 100 | 251,50140 Kč | 25 150,14 Kč |
| 500 | 231,43324 Kč | 115 716,62 Kč |
| Unit Price without VAT: | 377,33000 Kč |
|---|---|
| Unit Price with VAT: | 456,56930 Kč |











