
26846 | |
|---|---|
DigiKey Part Number | 3647-26846-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26846 |
Description | GRAPHIC DISPLAY TFT - 1.28" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module TFT - Color, IPS (In-Plane Switching) SPI 1.28" (32.51mm) 240 x 240 |
Category | Diagonal Screen Size 1.28" (32.51mm) |
Manufacturer CANADUINO® | Dot Pixels 240 x 240 |
Packaging Bulk | Interface SPI |
Part Status Active | Controller Type GC9A01 |
Display Type TFT - Color, IPS (In-Plane Switching) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,78000 Kč | 145,78 Kč |
| 3 | 131,18000 Kč | 393,54 Kč |
| Unit Price without VAT: | 145,78000 Kč |
|---|---|
| Unit Price with VAT: | 176,39380 Kč |










