
26153 | |
|---|---|
DigiKey Part Number | 3647-26153-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26153 |
Description | 1Hz-150kHz / 0-100% Duty Cycle |
Customer Reference | |
Detailed Description | - Clock Generator Timing Evaluation Board |
Category | Function Clock Generator |
Manufacturer CANADUINO® | Embedded No |
Packaging Bulk | Primary Attributes 3.3V ~ 15V Operating Voltage |
Part Status Active | Contents Board(s) |
Type Timing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,21000 Kč | 83,21 Kč |
| 3 | 74,87000 Kč | 224,61 Kč |
| Unit Price without VAT: | 83,21000 Kč |
|---|---|
| Unit Price with VAT: | 100,68410 Kč |






