
26410 | |
|---|---|
DigiKey Part Number | 3647-26410-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26410 |
Description | BME280 SENSOR MODULE I2C/SPI |
Customer Reference | |
Detailed Description | BME280 Humidity, Pressure, Temperature Sensor Platform Evaluation Expansion Board |
Category | Utilized IC / Part BME280 |
Manufacturer CANADUINO® | Contents Board(s) |
Packaging Bulk | Primary Attributes (0 ~ 100)% RH, (300 ~ 1100)hPa, (-40 ~ 85)°C |
Part Status Active | Secondary Attributes I2C/SPI Interface(s) |
Type Sensor | Base Product Number |
Function Humidity, Pressure, Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,77000 Kč | 188,77 Kč |
| 3 | 169,87333 Kč | 509,62 Kč |
| Unit Price without VAT: | 188,77000 Kč |
|---|---|
| Unit Price with VAT: | 228,41170 Kč |











