
AST1025 | |
|---|---|
DigiKey Part Number | 1832-AST1025-ND |
Manufacturer | |
Manufacturer Product Number | AST1025 |
Description | WIRELING BME280 PRESSURE HUMID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | BME280 Humidity, Pressure, Temperature Sensor Wireling Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part BME280 |
Manufacturer TinyCircuits | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment Arduino, Python |
Part Status Active | Interconnect System Wireling |
Platform Wireling | Primary Attributes (0 ~ 100)% RH, (300 ~ 1100)hPa, (-40 ~ 85)°C |
Type Sensor | Secondary Attributes I2C Interface(s) |
Function Humidity, Pressure, Temperature | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,92000 Kč | 271,92 Kč |
| Unit Price without VAT: | 271,92000 Kč |
|---|---|
| Unit Price with VAT: | 329,02320 Kč |




