
26678 | |
|---|---|
DigiKey Part Number | 3647-26678-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26678 |
Description | compatible /w Raspberry Pi Pico |
Customer Reference | |
Detailed Description | RP2040 Raspberry Pi - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor ARM® Cortex®-M0+ |
Mfr | Platform |
Packaging Bulk | Utilized IC / Part RP2040 |
Part Status Active | Mounting Type Fixed |
Type MCU 32-Bit | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,28000 Kč | 115,28 Kč |
| 3 | 103,73000 Kč | 311,19 Kč |
| Unit Price without VAT: | 115,28000 Kč |
|---|---|
| Unit Price with VAT: | 139,48880 Kč |






