
102010428 | |
|---|---|
DigiKey Part Number | 1597-102010428-ND |
Manufacturer | |
Manufacturer Product Number | 102010428 |
Description | XIAO RP2040 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RP2040 XIAO RP2040 - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 102010428 Models |
Category | Platform |
Mfr | Utilized IC / Part RP2040 |
Packaging Bag | Mounting Type Fixed |
Part Status Active | Contents Board(s), Accessories |
Type MCU 32-Bit | Suggested Programming Environment Arduino, CircuitPython, MicroPython |
Core Processor ARM® Cortex®-M0+ | Note Header(s) Not Installed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,77000 Kč | 101,77 Kč |
| Unit Price without VAT: | 101,77000 Kč |
|---|---|
| Unit Price with VAT: | 123,14170 Kč |











