


TS32-7-35-BK-160-RA-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS32-7-35-BK-160-RA-SMT-TR-ND - Tape & Reel (TR) 2223-TS32-7-35-BK-160-RA-SMT-TRCT-ND - Cut Tape (CT) 2223-TS32-7-35-BK-160-RA-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS32-7-35-BK-160-RA-SMT-TR |
Description | 7 X 3.5 MM, 1.1 MM ACTUATOR HEIG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TS32-7-35-BK-160-RA-SMT-TR Models |
Category | Actuator Length, Right Angle 3.50mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 7.00mm x 3.50mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Liquid Crystal Polymer (LCP) |
Actuator Type Rectangular Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 5,27600 Kč | 52,76 Kč |
| 25 | 4,93840 Kč | 123,46 Kč |
| 100 | 4,42970 Kč | 442,97 Kč |
| 250 | 4,10604 Kč | 1 026,51 Kč |
| 500 | 3,87454 Kč | 1 937,27 Kč |
| 1 000 | 3,65764 Kč | 3 657,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,45743 Kč | 6 914,86 Kč |
| 4 000 | 3,27463 Kč | 13 098,52 Kč |
| 6 000 | 3,17595 Kč | 19 055,70 Kč |
| 10 000 | 3,06025 Kč | 30 602,50 Kč |
| 14 000 | 2,98925 Kč | 41 849,50 Kč |
| 20 000 | 2,91837 Kč | 58 367,40 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |









