


AP22816BKEWT-7 | |
|---|---|
DigiKey Part Number | 31-AP22816BKEWT-7TR-ND - Tape & Reel (TR) 31-AP22816BKEWT-7CT-ND - Cut Tape (CT) 31-AP22816BKEWT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22816BKEWT-7 |
Description | USBPOWERSWITCHTSOT25T&R3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N/P-Channel 1A TSOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP22816BKEWT-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N/P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 75mOhm | |
Input Type | Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-25 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 25 | 3,51080 Kč | 87,77 Kč |
| 100 | 3,00900 Kč | 300,90 Kč |
| 250 | 2,77088 Kč | 692,72 Kč |
| 500 | 2,62684 Kč | 1 313,42 Kč |
| 1 000 | 2,50863 Kč | 2 508,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,36228 Kč | 7 086,84 Kč |
| 6 000 | 2,29067 Kč | 13 744,02 Kč |
| 9 000 | 2,25479 Kč | 20 293,11 Kč |
| 15 000 | 2,21507 Kč | 33 226,05 Kč |
| 21 000 | 2,19183 Kč | 46 028,43 Kč |
| 30 000 | 2,16951 Kč | 65 085,30 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |









