6 Position Header Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Header Connector 0.079" (2.00mm) Through Hole Gold
NPPN032AFCN-RC
NPPN032AFCN-RC

NPPN032AFCN-RC

DigiKey Part Number
S5750-03-ND
Manufacturer
Manufacturer Product Number
NPPN032AFCN-RC
Description
CONN HDR 6POS 0.079 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 Position Header Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
NPPN032AFCN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
Flash
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.169" (4.30mm)
Connector Type
Contact Length - Post
0.094" (2.40mm)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Gold
Number of Positions Loaded
All
Current Rating (Amps)
1A
Pitch - Mating
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Finish Thickness - Post
Flash
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2RS2-06-GAdam Tech2 3462057-2RS2-06-G-ND28,14000 KčSimilar
MMS-103-01-F-DVSamtec Inc.175MMS-103-01-F-DV-ND38,22000 KčSimilar
MMS-103-01-L-DVSamtec Inc.1612-MMS-103-01-L-DV-ND45,36000 KčSimilar
In-Stock: 1 269
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
9412,73064 Kč1 196,68 Kč
18812,12186 Kč2 278,91 Kč
56411,21681 Kč6 326,28 Kč
1 03410,74695 Kč11 112,35 Kč
5 0769,60584 Kč48 759,24 Kč
10 0589,15365 Kč92 067,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč